Schneider XB4BVM3 Green 240Vac Panel Mount Indicator
Image Representative of Range

Schneider XB4BVM3 Green 240Vac Panel Mount Indicator

Standard range
Order Code:

66-2005

Brand: Schneider Electric MPN: XB4BVM3 EAN-13: 3389110892000
Qty Unit Price (Ex VAT)
1+ £26.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

An industrial panel-mounting LED indicator from Schneider Electric's XB4BV series.


  • Colour: green
  • Operating voltage 240V AC
  • Matching LED indicators for Schneider Electric's XB4B series industrial switches
  • 22mm mounting diameter
  • Schneider Electric type XB4BVM3
Colour Green
Voltage 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot