Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider Electric XB7EV03GP 120V Control Station Indicator Green LED

Order Code:  

64-9857

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: XB7EV03GP Copy to clipboard EAN-13: 3389119022781
 Report an error

Discontinued

A 120V AC green monolithic LED pilot light that is ideal for use as a control station indicator. The indicator has a 22mm mounting diameter.


  • Screw terminals
  • Long service life
  • Class II overvoltage category
  • EN/IEC, JIS C, CSA, UL Standards
Bezel N/A
Colour Green
Current 27mA
Intensity N/A
Size 22mm
View Angle N/A
Voltage 120V

Reviews


Be the first to submit a review