Schneider HMIGTO4310 7.5TFT VGA Colour HMI Panel

Order Code:

66-1811

Brand: Schneider Electric MPN: HMIGTO4310

Discontinued


An advanced colour touchscreen HMI panel from Schneider Electric's HMIGTO series.


  • Back-lit colour TFT LCD
  • Magelis operating system
  • Size: 7.5 inch
  • Resolution: 640 x 480
  • Operating voltage: 24V DC
  • Lithium battery for internal RAM
  • Schneider Electric type HMIGTO4310
Type Colour HMI panel
Resolution 640 x 480
Size 7.4in

Reviews


Be the first to submit a review

Trustpilot