Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider LR2K0308 1.8A to 2.6A Thermal Overload Relay

Order Code:  

66-1949

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: LR2K0308 Copy to clipboard EAN-13: 3389110230444
 Report an error

Discontinued

A differential thermal overload relay from Schneider Electric's LR2K series.


  • Thermal protection adjustment range: 1.8 to 2.6A
  • Overload class 10A
  • Rated voltage 690V
  • Compatible with LC1K, LP1K, LC7K & LP4K contactors
  • Schneider Electric type LR2K0308
Protection range 1.8 to 2.6A
Type Thermal overload relay

Reviews


Be the first to submit a review

Trustpilot