Schneider RE17LAMW 1s to 100h SPDT 8A Zelio Time Delay Relay

Order Code:

66-1954

Brand: Schneider Electric MPN: RE17LAMW EAN-13: 3606480552625

Discontinued


A time delay relay from Schneider Electric's RE17 series.


  • On delay timer relay
  • Timer delay range 1second to 100 hours
  • Operating voltage 24 to 240V AC/DC
  • Solid state output
  • Schneider Electric type RE17LAMW
Type Time delay relay
Contact Configuration Solid state relay
Dimensions 90 x 72 x 17.5mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24 to 240V
Output Current 0.7A
Temperature Range -20 to +60°F

Reviews


Be the first to submit a review

Trustpilot