Schneider VCF01SS3 Stainless Steel Vario Enclosed 16A 3-Pole Rotary Switch

Order Code:

66-1865

Brand: Schneider Electric MPN: VCF01SS3

Discontinued


Installed on an enclosure or in a cabinet, these rotary control switch disconnectors from Schneider Electric, act as circuit load breakers.
  • Type: Emergency stop switch disconnector
  • Number of poles: 3
  • Current rating: 16A
  • Voltage: 690V AC
  • Colour: silver
  • Overall height 168mm
  • Overall width 128mm
  • Overall depth 92mm
  • Schneider Electric type VCF01SS3
Type Disconnector
Actuator Rotary switch

Reviews


Be the first to submit a review

Trustpilot