Schneider XAPJ1201SPEC0972 1 Position Die-cast E-stop Switch

Order Code:

66-1964

Brand: Schneider Electric MPN: XAPJ1201SPEC0972

Discontinued


A die-cast metal box for 22mm diameter emergency stop buttons, switches or indicators, from Schneider Electric's XAP series.


  • Number of 22mm holes:1
  • Cover colour: yellow
  • Useable depth: 49mm
  • Cable entry diameter: 14mm
  • Schneider Electric type XAPJ1201SPEC0972
Type Enclosure
Actuator N/A

Reviews


Be the first to submit a review

Trustpilot