Schneider XB4BVB5 Complete Pilot Light Ø22 Plain Lens + Integral LED 24V Yellow

Order Code:

57-7854

Brand: Schneider Electric MPN: XB4BVB5

Discontinued


A 24V pilot light with integral yellow LED, part of the Schneider Electric Harmony XB4 series.
  • Colour: Yellow
  • Connection: Screws
  • Height: 47mm
  • Width: 30mm
  • Mounting diameter: 22.5mm
  • Operating voltage: 24V DC, 24V AC
  • Protection type: IP66
  • Schneider Electric type XB4BVB5
Type Pilot light
Illumination Colour Yellow
Illumination Type LED
Mounting Diameter 22.5mm
Operating Voltage 24V
Switch Configuration N/A

Reviews


Be the first to submit a review

Trustpilot