Schneider XVBC2B5 Orange Steady Visual Signal Indicator

Order Code:

66-1937

Brand: Schneider Electric MPN: XVBC2B5

Discontinued


A visual signal indicator bank from Schneider Electric's XVB modular light tower series.


  • Colour: orange
  • Signalling type: steady
  • Diameter 70mm
  • Material: polycarbonate
  • Lamp type: LED
  • Operating voltage: 24V AC/DC
  • Schneider Electric type XVBC2B5
Type Tower light
Colours Orange
Current 47mA
Sound Output N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot