Schneider XVC4B3K ROG LED Flashing Steady Pre-wired Monolithic Beacon

Order Code:

66-1904

Brand: Schneider Electric MPN: XVC4B3K

Discontinued


A complete pre-wired monolithic tower light from Schneider Electric's XVC4B3 series.


  • Base mounting
  • Red orange and green LED lights
  • Light output - green and orange: steady or flashing
  • Light output - red: steady
  • Polycarbonate lenses
  • Operating voltage 24V AC/DC
  • Schneider Electric type XVC4B3K
Type Tower light
Colours Green, red, yellow
Current 75mA
Sound Output N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot