Schneider ZB4BK1333 3 Position Illum Green Selector Switch Head

Order Code:

66-2007

Brand: Schneider Electric MPN: ZB4BK1333

Discontinued


An illuminated green selector switch head from Schneider Electric's ZB4BK series.


  • 3 positions
  • 45° angle per position
  • Schneider Electric type ZB4BK1333

Suitable light blocks are supplied separately.
Type Selector switch head
Illumination Colour Green
Illumination Type Via LED light block
Mounting Diameter 22mm
Operating Voltage N/A
Switch Configuration N/A

Reviews


Be the first to submit a review

Trustpilot