Schott SF70R1 73°C Sefuse Axial Thermal Fuse

Order Code:

26-8100

Brand: Schott MPN: SF70R1

Discontinued


A 73°C thermal fuse that uses an organic thermosensitive pellet inside a metal case. Features a large rated current of up to 15A 250V AC.

The device contains a sliding contact, springs, and a thermal pellet inside a metal case. When the spring is compressed, firm contact between one lead and the sliding contact occurs. At normal temperatures, current flows from the lead to the sliding contact and then through the metal case to the other lead.

When the ambient temperature rises to the SEFUSE operating temperature, the heat transferred through the metal case melts the thermal pellet. When the thermal pellet melts, two springs expand, moving the sliding contact away from the lead. The electrical circuit is opened by breaking contact between the sliding contact and the lead.


  • Long lead axial package
  • Rated to 15A 250V AC
  • Safety standards UL, VDE, CCC, PSE
Current Rating 15A
Cutoff Temperature 73°C
Package Axial
Voltage Rating 250V

Reviews


Be the first to submit a review

Trustpilot