Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schrack RY610024 Ry2 8A Spco 24V Relay

Order Code:  

60-4132

  Copy to clipboard
Brand: Schrack  Copy to clipboard MPN: RY610024 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Low Profile Relay, SPCO Contact, 24Vdc Coil Voltage, 240Vac Contact Voltage, 8A Contact Current, 2000VA Load, 2350R Coil Resistance, 245mW Coil Power, 7ms Operate Time, 3ms Release Time, Silver-Cadmium Oxide Contact, 3.2mm Pitch, 28.5mm Long, 10.1mm Wide, 12.3mm High, 8gm Weight, Low Profile Relay, A Miniature Low Profile Relay; Height of Just 12.3mm, with a Continuous Current Rating of 8A/250V AC. Protection Class II to DINO106 Between Coil and Contacts (Includes 4kV/8mm Requirements to IEC65, VDE0631, VDEO0700). Sensitive Coil Rated at 220mW Nominal. Sealed to IP67. Schrack RY2 Series.

Reviews


Be the first to submit a review

Trustpilot