Schurter 0090.0010 ASO Photovoltaic Fuse 10.3x38mm 10A

Schurter 0090.0010 ASO Photovoltaic Fuse 10.3x38mm 10A

Order Code:

26-3044

Brand: Schurter MPN: 0090.0010

Discontinued


This photovoltaic midget fuse from Schurter has a high breaking capacity and a low minimum interrupting rating and is suitable for use in battery charge controllers, inverters and all other photovoltaic applications.


  • Rated current 10A
  • Rated voltage 1000V DC
  • Meets UL and IEC photovoltaic standards
  • Length 38mm
  • Diameter 10.3mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 0090.0010
Current Rating 10A
Diameter 10.3mm
Fuse Type Photovoltaic
Length 38mm
Nominal voltage 1000V

Reviews


Be the first to submit a review

Trustpilot