Christmas Opening Hours and Delivery Dates here

Schurter 1241.1104.7091 MCS18 Momentary Push Button Tactile Switch Yellow

Order Code:

23-8003

Brand: Schurter MPN: 1241.1104.7091

Discontinued


Non-illuminated MCS18 momentary action push button tactile switch from Schurter, with round yellow face plate and black bezel.


  • Extremely high lifetime of 5 million switching cycles
  • Small mounting depth
  • No mechanical stress of the switching elements due to magnetic switching principle
  • Manufacturer's part 1241.1104.7091
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.08A
Illumination Yellow

Questions

*Question functionality currently disabled
Monday, September 16, 2019 | Question by: Rapid Customer | Product code: 23-8003
Q. Hi Is there a waterproof cover to fit this type of switch.
A. Hi Jon, thank you for your question. No cover appears to be available for this switch currently. We do offer a gasket that makes it IP65 rated - 23-8004.
Sunday, November 12, 2017 | Question by: Rapid Customer | Product code: 23-8003
Q. Is this Push to Make or Push to Break?
A. Hi Kate, thank you for your question. This is a push to make contact.
Saturday, November 21, 2015 | Question by: Rapid Customer | Product code: 23-8003
Q. is this like a simple Push To Make switch.
A. Hi Hasan, thank you for your question. These use a magnetic switching principle for lower switching stress and a longer lifetime but are a momentary push switch in principle.

You may also like


Trustpilot