Schurter 4781.0000 Bulgin Hot Condition IEC Plug (Cable Socket)

Order Code:

23-0108

Brand: Schurter MPN: 4781.0000

Discontinued


This Bulgin IEC plug is a rewirable straight entry cable mounted hot condition connector.


  • Rated 10A
  • Flame retardant black thermoplastic
  • Cord retaining clamp
  • Operating temperature -25°C to +120°C
  • SEV, VDE, SEMKO, NEMKO, UL, CSA approved
Current Rating 10A
Mounting Type Cable
Type C15
Voltage Rating 250V
Contact Material Brass
Dielectric Strength 2kV
Gender Plug
Height 21mm
Length 87.5mm
Panel Cutout N/A
Terminal Type Screw
Width 28.7mm

Reviews


Be the first to submit a review

Trustpilot