Schurter 7010.3110 D1 Miniature Fuse 5x20mm Quick Acting 20mA (Pack of 10)

Order Code:

26-2629

Brand: Schurter MPN: 7010.3110

Discontinued


These fast acting miniature fuses from Schurter have glass tubes and nickel-plated copper alloy endcaps.


  • Rated current 20mA
  • Rated voltage 220V AC
  • Length 20mm
  • Diameter 5mm
  • Non-resettable
  • Supplied in packs of 10
  • Manufacturer's part 7010.3110
Current Rating 0.02A
Diameter 5mm
Fuse Type Quick blow
Length 20mm
Nominal voltage 220V

Reviews


Be the first to submit a review

Trustpilot