Schurter 8601.2001.08 FDI Inline Fuseholder 5x20mm 200mm 18AWG Wire (Pack of 50)

Order Code:

26-2999

Brand: Schurter MPN: 8601.2001.08

Discontinued


These inline fuseholders from Schurter are designed to hold 5 x 20mm fuses and are fitted with wire leads.


  • Rated voltage 32V AC
  • Rated current 6.3A
  • IP40 protection
  • Length 48mm
  • Diameter 16mm
  • Wire diameter 18AWG
  • Supplied in packs of 50
  • Manufacturer's part 8601.2001.08
Fuse Size 5 x 20mm
Material Thermoplastic
Mounting Type In-line
Nominal Voltage 32V

Reviews


Be the first to submit a review

Trustpilot