Schurter 4732.0000 Straight IEC Cable Plug

Standard range
Order Code:

23-0296

Brand: Schurter MPN: 4732.0000
Qty Unit Price (Ex VAT)
1+ £4.23
25+ £3.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
172 in stock, despatched same dayAdditional quantity lead time 5 weeks

Straight re-wireable IEC cable plug from Schurter.


  • Rated 10A/250V
  • Reversible clamp to suit various cable sizes
  • Fitted with pillar terminals
  • Captive contact pins and cover screw
  • Schurter part 4732.0000
Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C14
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type IEC Plug
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Rhys Bowley - Thursday, February 24, 2011
A good product, I was satisfied with the strength of the internal pins and cable strain relief. Not the tightest/closest grip on the push fit that Ive come across, but its perfectly safe and wont come free by accident. I would recommend the product and also the good and fast service of Rapid I received on this, my first, transaction with them.


Trustpilot