Schurter Photovoltaic Fuses 10.3 x 38mm

Schurter Brand: Schurter
<p>These photovoltaic <STRONG>midget fuses</STRONG> from <STRONG>Schurter</STRONG> have a high breaking capacity and a low minimum interrupting rating and are suitable for use in battery charge controllers, inverters and all other<STRONG> photovoltaic </STRONG>applications.</p>
  • Available with ratings of 1A to 30A
  • Rated voltage 1000V DC
  • Meets UL and IEC photovoltaic standards
  • Length 38mm
  • Diameter 10.3mm
  • Non-resettable
  • Sold singly or in a pack of 10
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Diameter Fuse Type Length Nominal voltage
Schurter 0090.0001 ASO Photovoltaic Fuse 10.3x38mm 1A
Schurter 0090.0001 ASO Photovoltaic Fuse 10.3x38mm 1A
Extended range
Order code: 26-3023
MPN: 0090.0001

3 in stock, despatched same dayContact us for additional stock
1+ £0.689
1A 10.3mm Photovoltaic 38mm 1000V
Schurter 0090.0002 ASO Photovoltaic Fuse 10.3x38mm 2A
Schurter 0090.0002 ASO Photovoltaic Fuse 10.3x38mm 2A
Extended range
Order code: 26-3031
MPN: 0090.0002

4 in stock, despatched same dayContact us for additional stock
1+ £0.689
2A 10.3mm Photovoltaic 38mm 1000V
Part codeManu partRatingQuantity
26-30230090.00011A1
26-30310090.00022A1
26-30320090.00044A1
26-30440090.001010A1
26-30240090.001515A1


Trustpilot