SCI A3-26B-SQ RED Pull Switch Illuminated 30A Off-On

Order Code:

63-3067

Brand: SCI MPN: A3-26B-SQ RED

Discontinued


An illuminated SPST car pull-switch with 2 positions. The switch is open when pushed in and closed when pulled out.


  • Bulb type: bulb
  • Light colour: red
  • Lighting type: spot lighting
  • Body colour: black
  • Connections: blade terminal 6.3mm
  • Front panel thickness: max 6mm
  • Function: latching
  • Mounting diameter: 12.2mm
  • Print motif: None
  • Switch position: 1x Off/On
  • Switch type: car pull switch
  • Switching current (max.): 30A
  • Switching voltage: 12V DC
  • SCI type: A3-26B-SQ Red
Type Pull switch
Action Off / on
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type Bulb
Max. Current 30A

Reviews


Be the first to submit a review

Trustpilot