Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SCI R13-112B B/R LED 12V Round Rocker Switch Red LED SPST On-Off 12 V AC 10 A

Extended range
Order Code:  

50-1008

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R13-112B B/R LED 12V Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Versatile round switch for snap-in mounting.


  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPST, On-Off
  • Maintained-Maintained
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type LED / lamp
Max. Current 10A
Type Rocker switch

Reviews


Be the first to submit a review

Trustpilot