SCI R13-112I B/B No Mark SPDT Illuminated Rocker Switch 12V DC 6A Blue

Order Code:

50-1015

Brand: SCI MPN: R13-112I B/B NO MARK

Discontinued


A versatile SPST round rocker switch with blue LED illumination.


  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPST, On-Off
  • Casing/button colour: Black
  • Function: latching
  • Light colour: Blue
  • Bulb type: LED
  • Print motif: None
  • Switching voltage: 12V DC
  • Switching current (max.): 6A
  • SCI type R13-112I B/B No Mark
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Blue
Illumination Type LED / lamp
Max. Current 6A

Reviews


Be the first to submit a review

Trustpilot