Low-cost nylon DPST rocker switch with illuminated amber concave rocker.
- DPST contact
- On-off operation
- 16A contact current
- 250V AC contact voltage
- Brass contact, silver plated
- 20.2mm panel
- Quick connect terminal
- -20°C to +85°C operating temperature
- 17.8mm high
- Contact rating 16A 125V AC, 10A 250V AC
- Snap-in mounting
- 20.2mm diameter panel cut-out
- UL Flame 94V-2 approved
- SCI R13-244 Series
Action |
On / off |
Contact Configuration |
DPST |
Illumination Colour(s) |
Amber |
Illumination Type |
LED / lamp |
Max. Current |
10/16A |
Type |
Rocker switch |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.