SCI R13-244B GREEN DPST Illuminated Snap-in Rocker Switch Green

Order Code:

75-0055

Brand: SCI MPN: R13-244B GREEN

Discontinued


Low-cost nylon DPST rocker switch with illuminated green concave rocker.


  • DPST contact
  • On-off operation
  • 16A contact current
  • 250V AC contact voltage
  • Brass contact, silver plated
  • 20.2mm panel
  • Quick connect terminal
  • -20°C to +85°C operating temperature
  • 17.8mm high
  • Contact rating 16A 125V AC, 10A 250V AC
  • Snap-in mounting
  • 20.2mm diameter panel cut-out
  • UL Flame 94V-2 approved
  • SCI R13-244 Series
Type Rocker switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) Green
Illumination Type LED / lamp
Max. Current 10/16A

Questions


*Question functionality currently disabled


Friday, February 10, 2012 Question by: Rapid Customer | Product code: 75-0055
Q. What voltage is required to light the LED in these switches please?
A. Hi JW, thanks for your question. The switch is main rated and needs mains voltage to light. The light does not have independent connections.

Reviews


Illuminator Switch

Reviewed by: Paul Smitherman - Thursday, February 6, 2014
Wanting to use the DPST switch at low voltage was concerned that the illuminator would drain the low 6v 2000ma power battery supply But a few minutes work with two small screwdrivers and a dab of blue tack had the illuminator bulb and diode removed thus no possible power drain Hay presto A DPST Non illuminated switch


Trustpilot