SCI R13-512B2 RED Latching Push Switch Lg Button Red

Order Code:

78-0235

Brand: SCI MPN: R13-512B2 RED
Qty Unit Price (Ex VAT)
1+ £1.59
25+ £1.40
100+ £1.24
500+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3,715 in stock, despatched same dayAdditional quantity lead time 9 months

Miniature latching push SPST switch with large red button and round actuator.


  • SPST off-on operation
  • 3A contact current
  • 250V contact voltage
  • Brass contact, silver plated
  • Non-illuminated
  • Solder lug terminal
  • Overall length 40.5mm
  • 10mm actuator
  • Fits into 7mm panel cut-out, max thickness 4mm
  • Nylon frame to UL 94V-2
  • SCI R13-512 Series
Type Push-button
Contact Configuration Off / on
Current Rating 3A
Illumination Red

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, April 5, 2019 | Question by: Rapid Customer | Product code: 78-0235
Q. What is the diameter of the black base?
A. Hi Sandra, thank you for your question. The diameter is 10mm.
Saturday, April 23, 2016 | Question by: Rapid Customer | Product code: 78-0235
Q. Hi, What depth of hole do I need to accommodate the rear of the switch?
A. Hi Shaun, thank you for your question. An overall of 21mm would be required.

Reviews

Be the first to submit a review

You may also like


Trustpilot