Christmas Opening Hours and Delivery Dates here

SCI R13-527D2B 20A Illuminated Pushbutton Switch Blue LED 3P SPST On-Off

Order Code:

63-4897

Brand: SCI MPN: R13-527D2B

Discontinued


A 20A SPST push button switch with latching action. The switch is normally open and is closed when the blue button is pushed once. Pushing the button again opens the switch.


  • Housing: Splash water-proof
  • Lighting: 12V DC
  • Bulb type: LED
  • Casing/button colour: Black
  • Connection: CEE plug 4.8mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V AC
  • Front panel thickness: 0.7 to 2.5mm
  • Function: latching
  • Insulation resistance: 100MΩ
  • Light colour: Blue
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Mounting diameter: 20.2mm
  • Switch features: protruding
  • Switch position: 1x On/Off
  • Switching current (max.): 20A
  • Switching voltage: 14V DC
  • SCI type: R13-527D2B
Type Push-button
Contact Configuration Off / on
Current Rating 20A
Illumination Blue
Illumination Type LED

Trustpilot