Site: Industry
Currency: GBP    
SCI R3-47A BLACK Inline Automotive Fuse Holder 30A 32VDC

SCI R3-47A BLACK Inline Automotive Fuse Holder 30A 32VDC

SCI
Standard range
Order Code:

26-1587

Brand: SCI MPN: R3-47A BLACK
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.11
Price per unit Ex VAT
924 in stock, despatched same dayAdditional quantity lead time 9 months

This high quality automotive fuse holder is water resistant and designed for a single type blade fuse. The wire loop is 12AWG and approximately 260mm long.


  • Fuse size: Standard auto
  • Maximum current: 30A
  • Rated voltage: 32V
  • Contact material: Brass
  • Contact plating: Tinned
  • Wire size: 12AWG
  • Body material: PVC
  • Cable length: 260mm
  • Wire colour: Red
Type Blade
Body Material PVC
Current Rating 30A
Mounting Style In-Line

Order Code: 26-1585

MPN: R3-59B BLACK

SCI
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£2.57 £2.21 £1.96
433 in stock, despatched same dayAdditional quantity lead time 9 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, October 11, 2018 | Question by: Rapid Customer | Product code: 26-1587
Q. Is this holder for mini blade fuses, standard blade fuses or both types?
A. Hi D Williamson, thank you for your question. This holder is only designed for standard automotive blades.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C