SCI R3-53 Fuse Holder Suitable for Micro Fuse 6.3x 32mm 15A

Order Code:

63-0880

Brand: SCI MPN: R3-53

Discontinued


A panel mounting fuse holder for 6.3 x 32mm fuses. The fuse holder is secured to the panel by a nut and has 6.3mm spade tag connections.


  • Connections: Blade terminal 6.3mm
  • Length: 43.3mm
  • Diameter Ø: 20mm
  • Mounting type: Recess-mount
  • Panel cut-out 15 x 13.5mm
  • Nominal current: 15A
  • Nominal voltage: 250V AC
  • Suitable for: Micro fuse 6.3 x 32mm
  • SCI type R3-53

Reviews


Be the first to submit a review

Trustpilot