SCI R9-106L-01, Red LED Indicator Light Red 12V DC 20mA

Order Code:

63-4988

Brand: SCI MPN: R9-106L1-01, RED

Discontinued


A panel mounting LED indicator consisting of a 10mm red LED in a 19.7mm diameter bezel.


  • Lens: diffuse
  • Case colour: Black
  • Colour: Red
  • Connection: Blade terminal 6.3mm
  • Fitting type: Screw fixing
  • Built-in reflector
  • LED 10mm
  • Light intensity I(V): 250mcd
  • Material (LoV): Polyamide 66
  • Max. temperature: 85°C
  • Min. temperature: -20°C
  • Mounting diameter: 16.2mm
  • Operating current: 20mA
  • Operating voltage (nom.): 12V DC
  • Radiation angle: 110°
  • Type: R9-106L1-01, Red
Bezel Black
Colour Red
Current 20mA
Intensity 250mcd
Size 19.7mm
View Angle 110°
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot