SCI R9-115L 6 V Red LED Indicator 6V DC

Order Code:

63-5496

Brand: SCI MPN: R9-115L 6 V RED EAN-13: 4016138539585

Discontinued


A panel mounting LED indicator consisting of a 5mm red LED in a 9.8mm diameter bezel.


  • Lens: diffused
  • Case colour: Chrome
  • Colour: Red
  • Connection: Solder lug
  • Fitting type: Screw fixing
  • Built-in reflector
  • LED 5mm
  • Light intensity I(V): 100mcd
  • Material (LoV): Brass, Phenol
  • Material properties: shiny
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Mounting diameter: 8.2mm
  • Operating current: 20mA
  • Operating voltage (nom.): 6V DC
  • Radiation angle: 30°
  • Type: R9-115L 6 V Red
Bezel Chrome
Colour Red
Current 20mA
Intensity 100mcd
Size 9.8mm
View Angle 30°
Voltage 6V

Reviews


Be the first to submit a review

Trustpilot