Site: Industry
Currency: GBP    
SCI TA102G1 SPDT Toggle Switch 250V AC 3A

SCI TA102G1 SPDT Toggle Switch 250V AC 3A

SCI
Order Code:

63-2854

Brand: SCI MPN: TA102G1

Discontinued


A miniature toggle switch with SPDT contacts and a plastic operating lever.


  • Casing/button colour: Black
  • Connections: Solder tag
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1000V AC/60s
  • Front panel thickness: Max 1mm
  • Function: latching
  • Insulation resistance: Min 500 V/DC/100 MΩ
  • Mounting diameter: 6.2mm
  • Specification: 1-pole On/on
  • Switch features: Plastic lever
  • Switching current (max.): 3A
  • Switching voltage: 250V AC
  • Approvals UL, CSA
  • SCI type: TA102G1 BLACK LEVER
Type Toggle switch
Action On / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 3A

Reviews

Be the first to submit a review

Trustpilot