Scola 10102 Colour Clay - People Colours

Standard range
Order Code:

06-7072

Brand: Scola MPN: DSC10102 EAN-13: 5017741002649
  • Country of Origin: Jordan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayAdditional quantity lead time 7 weeks

This clay is a permanently mouldable material which will not dry out.


  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in a 500g multicultural bar
Type Colour clay
Colour Various
Material Mouldable
Size 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot