Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Scola AS29 Chunki Chalks Assorted - Box of 40

Standard range
Order Code:  

06-3010

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: DAS29 Copy to clipboard EAN-13: 5017741000539
  • Country of Origin: Jordan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in stock, despatched same dayAdditional quantity lead time 7 weeks

These chalks are formed in the same unique shape as Chubbi Stumps and are very hard for little hands to break.


  • Ideal first chalks
  • Suitable for both inside and outside use
  • Special formula - lots of colour without dry dust
  • Size 57 x 14mm diameter
  • Eight colours: white, orange, yellow, green, blue, purple, pink and brown
  • Suitable for Foundation and Key Stages 1 & 2 (ages 4 to 11)
  • Supplied in assorted boxes of 40
Colour Assorted
Type Chunki chalk

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


02 November 2018 Question by: Rapid Customer | Product code: 06-3010
Q. can you please confirm these chalks are NOT anti dust? thank you
A. Hi Billy, thank you for your question. The supplier's website states "special formula, lots of colour without the dry dust".

Reviews


Be the first to submit a review

Trustpilot