Scola Fabric Paint - Standard and Pearl Colours

Scola Brand: Scola
<p>For a small outlay on a few colours and a suitable brush, fabric painting opens up endless opportunities for transforming your wardrobe and your home. It enables you to create one-of-a-kind pieces of wearable art (t-shirts are the most common) or to design some special cushion covers, curtains, or a wall hanging. Apart from knitted garments, these paints are suitable for all non-finished fabrics such as cotton, linen, jute, silk, synthetics and blended woven fabrics.</p>
  • All-purpose, water based fabric paint for light coloured fabrics
  • Colours can be intermixed
  • Ready to use straight from the bottle
  • Can be diluted with water for ease of application or to create pastel shades and washes
  • Textile fabric paint is fixed by ironing.
  • Apply textile fabric paint to the dried fabric and then allow to dry thoroughly
  • Available in either standard or pearl colours
  • Standard colours: white, green, purple, orange, black and yellow
  • Supplied in sets of 6x 150ml bottles
Note: Always iron the painted fabric application from the reverse side, or iron the whole painted area from the front, through a cover of cloth.
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type Quantity
Scola FAB150/6A Fabric Paint, Standard Colours (6 x 150ml Bottles)
Scola FAB150/6A Fabric Paint, Standard Colours (6 x 150ml Bottles)
Standard range
Order code: 06-8554
MPN: DFAB150/6/A

4 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £11.56
Various Fabric paint 6 x 150ml
Scola FABP150/6/A Fabric Paint Pearl Colours (6 x 150ml Bottles)
Scola FABP150/6/A Fabric Paint Pearl Colours (6 x 150ml Bottles)
Standard range
Order code: 06-8560
MPN: DFABP150/6/A

3 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £13.72
Pearl Fabric paint 6 x 150ml
Order codeMftrs Part No.
06-8554FAB150/6AStandard colours
06-8560FABP150/6/APearl colours


Trustpilot