Site: Industry
Currency: GBP    
Scola II300/38 Indian Ink 300ml Black

Scola II300/38 Indian Ink 300ml Black

Scola
Standard range
Order Code:

06-3133

Brand: Scola MPN: DII300/38 EAN-13: 5017741010675
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.91   £2.62
Price per unit Ex VAT
11 in stock, despatched same dayAdditional 20 due on 09/04/2025

Scola Drawing Inks are water based, so they can easily be diluted and intermixed with other water based inks to produce any shade required.


  • Colour: Black
  • Water based
  • Can easily be diluted and intermixed
  • Supplied in 300ml bottles

Note: Not lightfast - take care when displaying.

Type Indian ink
Colour(s) Black
Pack Size 300ml

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 18, 2018 | Question by: Rapid Customer | Product code: 06-3133
Q. Is it waterproof?
A. Hi John, thank you for your question. Indian ink is only water resistant once dry it is not waterproof and will lose it's colour in the light.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C