Scola Marbling Ink - Standard, Fluorescent & Metallic

Scola Brand: Scola
<P>This great quality ready-to-use marbling ink lets you create beautiful and unique marbled patterns.</P><P>It's easy to use straight from the dropper bottle. Simply drop the ink onto a tray of clean water, blow or swirl the ink and then gently lay a sheet of paper onto the surface and remove.</P>
  • Non-toxic, safe for children
  • Full easy-to-follow instructions on the box
  • Available in standard, fluorescent and metallic coloured sets
  • Standard set contains: crimson, bright yellow, orange, bright green, bright blue and black
  • Fluorescent set contains: yellow, red, pink, magenta, orange and green
  • Metallic set contains: gold, silver, mauve, green, red and blue
  • Supplied in sets of 6x 25ml assorted colours
Description Image Product Buy Qty Pricing (Ex VAT) Colour(s) Type Pack Size
Scola MI25/6/A Marbling Ink Standard 6 Assorted
Scola MI25/6/A Marbling Ink Standard 6 Assorted
Standard range
Order code: 06-2261
MPN: DMI25/6/A

10 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £7.73
Assorted Marbling ink 6x 25ml
Scola MIF25/6/A Marbling Ink Fluorescent 6 Assorted
Scola MIF25/6/A Marbling Ink Fluorescent 6 Assorted
Standard range
Order code: 06-2262
MPN: DMIF25/6/A

2 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £8.16
Assorted fluorescent Marbling ink 6x 25ml
Scola MIM25/6/A Marbling Ink Metallic 6 Assorted
Scola MIM25/6/A Marbling Ink Metallic 6 Assorted
Standard range
Order code: 06-2263
MPN: DMIM25/6/A

5 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £8.82
Assorted metallic Marbling ink 6x 25ml
Order codeMftrs Part No.
06-2261MI25/6/AStandard
06-2262MIF25/6/AFluorescent
06-2263MIM25/6/AMetallic


Trustpilot