Christmas Opening Hours and Delivery Dates here

Scott Bader Crestabond M7-05 Methacrylate Structural Adhesive 50ml

Order Code:

87-2171

Brand: Scott Bader MPN: M7-05

Discontinued


Crestabond M7-05 is a toughened, two-component 1:1 MMA structural adhesive which is designed for bonding a wide range of substrates including metals, plastics and composite materials in industrial applications.

The adhesive demonstrates excellent impact, peel, shear, compressive strength and fatigue resistance properties across all bonded parts, especially with galvanised metals.

Crestabond is a primer-less MMA adhesive, requiring minimal surface preparation, helping to reduce costs and increase productivity. It has a working time of between 4 and 7 minutes, and can gap-fill up to 5mm.


  • Primer-less metal application
  • Speeds assembly process
  • High strength and modulus
  • Replaces mechanical fasteners
  • Fast setting and curing
  • Reduces labour
  • Excellent environmental resistance
  • Bonds difficult metals and plastics
  • Ready-to-use two component adhesive
  • Supplied in a 50ml twin syringe
  • Crestabond type M7-05
Type Structural adhesive
Volume 50ml

Trustpilot