Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £57.61 | £52.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Screw type multipurpose EP2 Lithium grease cartridges suitable for use with Model No's AK4403, AK52 & AK53 Grease Guns. Lithium grease ideal for a wide range of lubrication applications. Cartridge screws directly into grease gun head making it quicker and cleaner than standard cartridges.
Model No | SCS108 |
Nett Weight: | 5.44Kg |
Pack Qty: | 12 |
Size: | 400g |
Thread Size: | M33 x 2.5mm |
Type | Lithium grease |
---|---|
Dispensing Method | Cartridge |
Lifetime Warranty | No |
Volume | 400g |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In