Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Hammond Small Rainproof Ventilator is designed to equalise internal/external pressure and temperature.
Ventilators assist in condensation prevention, by allowing enclosures to breathe.
Complies with NEMA Type 3R, IEC 60529 IP24.
Moulded in Light Grey corrosion resistant UV stabilised polycarbonate, with gasket protection to enclosure wall.
Suitable for use with most metallic and non-metallic enclosures, with a wall thickness of up to 4mm.
An internal vent channel and grille reduces insect intrusion.
Refer to the Manual for fitting instructions.
Colour | Light Grey |
---|---|
External Features | N/A |
Internal Features | Ventilation |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | N/A |
Height | 30mm |
IP Rating | IP24 |
Length | N/A |
Series | SDV |
Type | Ventilator |
Width | 25mm |
To use this facility please Sign In.
Sign In