Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond SDV280-1 Large Rainproof Ventilator

Order Code:  

31-1814

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: SDV280-1 Copy to clipboard UPC-12: 623980027197
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Out of StockBack-order availability date - 05/09/2024

The Hammond Large Rainproof Ventilator is designed to equalise internal/external pressure and temperature.
Ventilators assist in condensation prevention, by allowing enclosures to breathe.

Complies with NEMA Type 3R, IEC 60529 IP24.

Moulded in Light Grey corrosion resistant UV stabilised polycarbonate, with gasket protection to enclosure wall.
Suitable for use with most metallic and non-metallic enclosures, with a wall thickness of up to 4mm.
An internal vent channel and grille reduces insect intrusion.

Refer to the Manual for fitting instructions.


  • Moulded UV Stabilised Polycarbonate
  • 4mm Maximum Enclosure Wall Thickness
  • Dimensions: H69 x W51mm.
  • IP24 Rated
  • Light Grey Finish

Hammond enclosure modification


Colour Light Grey
External Features N/A
Internal Features N/A
Material Polycarbonate
Finish N/A
Flame Resistance N/A
Height 69mm
IP Rating IP24
Length N/A
Series SDV
Type Ventilator
Width 51mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review