Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey 2000LEQ Trolley Jack Premier 2tonne Low Entry Super Rocket Lift

Order Code:  

89-3562

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 2000LEQ Copy to clipboard EAN-13: 5024209694346
 Report an error

Discontinued

Low entry design to suit low-slung vehicles. Single-piece hydraulic unit. Two-piece handle with integral cog type release mechanism. Super Rocket Lift feature brings lifting arm into contact with jacking point with two or less strokes of the handle. Integral saddle pad provides protection for the jacking point. Heavy-duty swivel castor and Ø72mm x 44mm wide front wheels.


  • Min./Max. Saddle Height: 80/375mm.
  • Max. Chassis Height: 92mm.
  • Low entry design to suit low-slung vehicles.
  • Single-piece hydraulic unit.
  • Two-piece handle with integral cog type release mechanism.
  • Super Rocket lift feature brings lifting arm into contact with jacking point with two or less strokes of the handle.
  • Integral saddle pad provides protection for the jacking point.
  • Heavy-duty swivel castor wheels and Ø72mm x 44mm wide front wheels.
  • Model No. 2000LEQ
Type Super rocket lift
Capacity 2t

Reviews


Be the first to submit a review

Trustpilot