Christmas Opening Hours and Delivery Dates here

Sealey 3kW Single-Phase Industrial Fan Heaters

Sealey Brand: Sealey

A range of industrial fan heaters that produce instant, totally dry heat with no condensation, no gas, no fumes and no smell.

A built-in variable thermostat maintains the temperature.

Please note. These are industrial heaters and are not suitable for connection to 13A, 230V mains supplies.
  • Instant, odour-free heat
  • Variable thermostat
  • Two power settings or fan only
  • Range of power ratings
  • Single phase
  • Ideal for industrial applications
Description Image Product Buy Pricing (Ex VAT) Type Maximum Output Power Voltage Fuel
Sealey EH3001 Industrial Fan Heater 3kW 2 Heat Settings
Sealey EH3001 Industrial Fan Heater 3kW 2 Heat Settings
Standard range
Order code: 89-6997
MPN: EH3001

20 in stock, despatched same dayFurther 100 despatched in 2 working days
1+ £68.00
Price per unit Ex VAT
Fan heater 3000W 230V Electricity
Sealey PEH3001 Industrial PTC Fan Heater 3000W/230V
Sealey PEH3001 Industrial PTC Fan Heater 3000W/230V
Standard range
Order code: 84-2361
MPN: PEH3001

100 in stock, despatched in 2 working days
1+ £51.00
Price per unit Ex VAT
Fan heater 3000W 230V Electricity


Trustpilot