Sealey 5 Shelf Racking Units

<p>Galvanized steel frame with five MDF shelves. 150kg Capacity per level giving a maximum capacity of 750kg per rack. No nuts and bolts means no tools required to assemble. Clips together in minutes. Two piece uprights allow use as a single bay rack or split into two separate shelf systems or workstations.</p>
  • Galvanized steel frame with five MDF shelves.
  • 150kg Capacity per level giving a maximum capacity of 750kg per rack.
  • No nuts and bolts means no tools required to assemble.
  • Clips together in minutes.
  • Two piece uprights allow use as a single bay rack or split into two separate shelf systems or workstations.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Lifetime Warranty Material No. of Shelves
Sealey AP6150GS Racking Unit 5 Shelf 150kg Capacity Per Level
Sealey AP6150GS Racking Unit 5 Shelf 150kg Capacity Per Level
Standard range
AP6150GS
1+ £59.29

100 in Stock, despatched in 2 days
Shelving No MDF 5
Sealey AP6350GS Racking Unit 5 Shelf 350kg Capacity Per Level
Sealey AP6350GS Racking Unit 5 Shelf 350kg Capacity Per Level
Standard range
AP6350GS
1+ £84.27

100 in Stock, despatched in 2 days
Shelving No MDF 5


Trustpilot