Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Quantity:
Re-reeling orders placed after 16:30 will be processed the next working day.
Assortment box of 230 Imperial & Metric split pins.
Model No | AB003SP |
Contents: | (Approximate Quantity) 3/32" x 1-1/12" (2.4 x 38mm) (x100), 5/32" x 2" (4 x 51mm) (x70), 3/16" x 2" (4.8 x 51mm) (x25), 1/4" x 3" (6.3 x 76mm) (x15), 19/64" x 4" (7.5 x 102mm) (x20) |
Nett Weight: | 1.61Kg |
Lifetime Warranty | No |
---|---|
Quantity | 230 |
Size | Various |
Type | Imperial / metric |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In