Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Gravity fed air brush with composite body. Suitable for blowing-in small areas of panel. Kit includes gravity cup, propellant adaptor*, 1.5m of small bore hose, 1/4" reduction nipple. Supplied in storage case.
Model No | AB931 |
Cup Capacity: | 22cc |
Nett Weight: | 0.36Kg |
Note: | *Propellant not included |
Nozzle Size(s): | 0.3mm |
Working Pressure: | 15-45psi |
Lifetime Warranty | No |
---|---|
Type | Air brush kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In