Sealey AC74 Coupling Body Female 3/8"BSP

Standard range
Order Code:

89-8918

Brand: Sealey MPN: AC74 EAN-13: 5051747771628
Qty Unit Price (Ex VAT)
1+ £12.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 13/02/2025

Free airflow rate at 100psi(7bar): 35-43cfm(991-1218L/min). Manufactured in the UK. Slim profile bodies suitable for trailing hose applications such as portable garage and workshop tools. Compatible with standard coupling adaptors.

Model NoAC74
Nett Weight:0.10Kg
Pack Qty:1
Thread Size:3/8"BSP
Type:Female

Type Female thread
Lifetime Warranty No
Size 3/8in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot