Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Compatible only with XF coupling adaptors. Free airflow rate at 100psi(7bar): 100-130cfm(2832-3681L/min). Manufactured in the UK. High Flow Rate - 130cfm at 100psi enhances tool efficiency. Hardened steel construction with corrosive resistant finish.
Model No | AC79 |
Nett Weight: | 0.13Kg |
Pack Qty: | 1 |
Thread Size: | 1/2"BSP |
Type: | Female Thread |
Type | Female thread |
---|---|
Lifetime Warranty | No |
Size | 1/2in |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In