Sealey AHC2038 Air Hose 20mtr x Ø10mm with 1/4"bsp Unions

Standard range
Order Code:

89-6392

Brand: Sealey MPN: AHC2038 EAN-13: 5054630183683
Qty Unit Price (Ex VAT)
1+ £42.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured in the UK in accordance to EN 5774. Rubber alloy air hose suitable for garage and bodyshop applications. Fitted with 1/4"BSP female swivel unions. Guaranteed silicon free.

Model NoAHC2038
Bore:Ø10mm(3/8")
Fittings:1/4"BSP Unions
Length:20m
Nett Weight:4.43Kg

Type Air pipe
Diameter 10mm
Length 20m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot