Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty 1/2"Sq drive impact driver with composite handle and integral knuckle guard. Features twist reverse for operation in either direction. Supplied with 8pc Chrome Vanadium steel driver bit set and 8mm hex drive adaptor.
Model No | AK2082 |
Contents: | 1/2"Sq Drive Impact Driver, 8mm Bits (35mm & 80mm Long); Slotted - 8, 10mm, Phillips - #2, #3, Adaptor; 1/2"Sq Drive x 8mm Hex |
Nett Weight: | 1.40Kg |
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In